There are no models available for this part yet.
Overview of BCSC452B3 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BCSC452B3 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
445-BCSC452B3-ND
|
DigiKey | 25x19x0.2mm 19 A at 1.5V (200Lx) Min Qty: 1 Lead time: 12 Weeks Container: Bag |
320 In Stock |
|
$4.0500 | Buy Now | |
DISTI #
BCSC452B3
|
Avnet Americas | Film solar cell - Bulk (Alt: BCSC452B3) Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2591 | Buy Now | |
DISTI #
810-BCSC452B3
|
Mouser Electronics | Solar Panels & Solar Cells 25x19x0.2mm 19 A at 1.5V (200Lx) RoHS: Compliant | 338 |
|
$3.8000 / $6.0900 | Buy Now | |
DISTI #
BCSC452B3
|
Avnet Abacus | Film solar cell (Alt: BCSC452B3) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |