Part Details for BCT003R6H155FS by Liaoning Brother Electronics Technology Co Ltd
Overview of BCT003R6H155FS by Liaoning Brother Electronics Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCT003R6H155FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCTH-3.6V-1.5F
|
TME | Supercapacitor, THT, 1.5F, 3.6VDC, ±20%, Ø19x6.5mm, -25÷85°C, EDLC Min Qty: 1000 | 0 |
|
$0.5890 | RFQ |