-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCV26; BCV46 - PNP Darlington transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6244
|
Newark | Transistor Rohs Compliant: Yes |Nexperia BCV26,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 | Buy Now |
DISTI #
1727-BCV26,235CT-ND
|
DigiKey | TRANS PNP DARL 30V 0.5A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0355 / $0.3600 | Buy Now |
DISTI #
BCV26,235
|
Avnet Americas | Trans Darlington PNP 30V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCV26,235) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0268 / $0.0320 | Buy Now |
DISTI #
771-BCV26235
|
Mouser Electronics | Darlington Transistors BCV26/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0330 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0300 | Buy Now |
DISTI #
BCV26,235
|
Avnet Americas | Trans Darlington PNP 30V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCV26,235) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0268 / $0.0320 | Buy Now |
DISTI #
BCV26,235
|
Avnet Silica | Trans Darlington PNP 30V 0.5A 3-Pin TO-236AB T/R (Alt: BCV26,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BCV26,235
|
EBV Elektronik | Trans Darlington PNP 30V 0.5A 3-Pin TO-236AB T/R (Alt: BCV26,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCV26,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCV26,235
Nexperia
BCV26; BCV46 - PNP Darlington transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 220 MHz |
This table gives cross-reference parts and alternative options found for BCV26,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV26,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV26 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCV26,235 vs BCV26 |
BCV26TRL | TRANSISTOR 300 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV26,235 vs BCV26TRL |
BCV26 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236 | Siemens | BCV26,235 vs BCV26 |
BCV26T/R | TRANSISTOR 500 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BCV26,235 vs BCV26T/R |
BCV26 | PNP Darlington Transistor, 3000-REEL | onsemi | BCV26,235 vs BCV26 |
BCV26 | TRANSISTOR 500 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BCV26,235 vs BCV26 |
BCV26TRL13 | TRANSISTOR 300 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV26,235 vs BCV26TRL13 |
BCV26 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCV26,235 vs BCV26 |
BCV26TRL13 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCV26,235 vs BCV26TRL13 |
BCV26-TAPE-13 | TRANSISTOR 300 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV26,235 vs BCV26-TAPE-13 |