-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCV48 - PNP Darlington transistor@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3878
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -60 V, 220 Mhz, 1.3 W, -500 Ma, 2000 Rohs Compliant: Yes |Nexperia BCV48,115 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1110 / $0.1320 | Buy Now |
DISTI #
1727-4896-1-ND
|
DigiKey | TRANS PNP DARL 60V 0.5A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5922 In Stock |
|
$0.1086 / $0.5000 | Buy Now |
DISTI #
BCV48,115
|
Avnet Americas | Trans Darlington PNP 60V 0.5A 3-Pin SC-62 T/R - Tape and Reel (Alt: BCV48,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1066 / $0.1273 | Buy Now |
DISTI #
BCV48,115
|
Avnet Americas | Trans Darlington PNP 60V 0.5A 3-Pin SC-62 T/R - Tape and Reel (Alt: BCV48,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1066 / $0.1273 | Buy Now |
DISTI #
BCV48,115
|
Avnet Americas | Trans Darlington PNP 60V 0.5A 3-Pin SC-62 T/R - Tape and Reel (Alt: BCV48,115) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-BCV48115
|
Mouser Electronics | Darlington Transistors BCV48/SOT89/MPT3 RoHS: Compliant | 46830 |
|
$0.1080 / $0.4500 | Buy Now |
DISTI #
E02:0323_00016670
|
Arrow Electronics | Trans Darlington PNP 60V 0.5A 1300mW 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2346 | Europe - 9000 |
|
$0.1089 / $0.1223 | Buy Now |
DISTI #
V36:1790_06513898
|
Arrow Electronics | Trans Darlington PNP 60V 0.5A 1300mW 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2342 | Americas - 5000 |
|
$0.1029 / $0.1283 | Buy Now |
DISTI #
V72:2272_06513898
|
Arrow Electronics | Trans Darlington PNP 60V 0.5A 1300mW 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 Container: Cut Strips | Americas - 4785 |
|
$0.1296 / $0.3956 | Buy Now |
|
Future Electronics | BCV48 Series 60 V 500 mA SMT PNP Darlington Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 5000Reel |
|
$0.1050 / $0.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCV48,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCV48,115
Nexperia
BCV48 - PNP Darlington transistor@en-us SOT-89 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 220 MHz | |
VCEsat-Max | 1 V |
This table gives cross-reference parts and alternative options found for BCV48,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV48,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV48T/R | Small Signal Bipolar Transistor | Nexperia | BCV48,115 vs BCV48T/R |
BCV48E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BCV48,115 vs BCV48E6327 |
BCV48-T | Small Signal Bipolar Transistor | Nexperia | BCV48,115 vs BCV48-T |
BCV48E6433 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BCV48,115 vs BCV48E6433 |
BCV48T/R | TRANSISTOR 500 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCV48,115 vs BCV48T/R |
BCV48-TAPE-13 | TRANSISTOR 500 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV48,115 vs BCV48-TAPE-13 |
BCV48 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Diodes Incorporated | BCV48,115 vs BCV48 |
934021680115 | Small Signal Bipolar Transistor | Nexperia | BCV48,115 vs 934021680115 |
BCV48/T1 | TRANSISTOR 500 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCV48,115 vs BCV48/T1 |
BCV48 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-243, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BCV48,115 vs BCV48 |