There are no models available for this part yet.
Overview of BCV63,215 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BCV63,215 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BCV63,215-954-ND
|
DigiKey | NEXPERIA BCV63 - SMALL SIGNAL BI Min Qty: 3811 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18920 In Stock |
|
$0.0800 | Buy Now | |
Rochester Electronics | BCV63 - Small Signal Bipolar Transistor, 0.1A, 30V, 2-Element, NPN, SOT4 RoHS: Compliant Status: Active Min Qty: 1 | 18920 |
|
$0.0676 / $0.0795 | Buy Now |
CAD Models for BCV63,215 by NXP Semiconductors
Part Data Attributes for BCV63,215 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-143
|
Package Description
|
PLASTIC PACKAGE-4
|
Pin Count
|
4
|
Manufacturer Package Code
|
SOT143B
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Factory Lead Time
|
4 Weeks
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
30 V
|
Configuration
|
CASCADED, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
110
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
VCEsat-Max
|
0.65 V
|
Alternate Parts for BCV63,215
This table gives cross-reference parts and alternative options found for BCV63,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV63,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV63,215 | BCV63; BCV63B - NPN general-purpose double transistors@en-us SOT-143 4-Pin | Nexperia | BCV63,215 vs BCV63,215 |
BCV63B,215 | BCV63; BCV63B - NPN general-purpose double transistors SOT-143 4-Pin | NXP Semiconductors | BCV63,215 vs BCV63B,215 |
BCV63BT/R | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV63,215 vs BCV63BT/R |
BCV63B,215 | BCV63; BCV63B - NPN general-purpose double transistors@en-us SOT-143 4-Pin | Nexperia | BCV63,215 vs BCV63B,215 |
933831480215 | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCV63,215 vs 933831480215 |
BCV63 | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV63,215 vs BCV63 |
BCV63-TAPE-7 | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV63,215 vs BCV63-TAPE-7 |
BCV63B | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV63,215 vs BCV63B |
BCV63B | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon | Nexperia | BCV63,215 vs BCV63B |