-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCV63; BCV63B - NPN general-purpose double transistors@en-us SOT-143 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6252
|
Newark | Transistor Rohs Compliant: Yes |Nexperia BCV63,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1100 | Buy Now |
DISTI #
1727-5468-1-ND
|
DigiKey | TRANS 2NPN 30V/6V 0.1A SOT143B Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1101 / $0.5000 | Buy Now |
DISTI #
BCV63,215
|
Avnet Americas | Trans GP BJT NPN 30V/6V 0.1A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BCV63,215) RoHS: Compliant Min Qty: 4588 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 87000 Partner Stock |
|
RFQ | |
DISTI #
BCV63,215
|
Avnet Americas | Trans GP BJT NPN 30V/6V 0.1A 4-Pin(3+Tab) SOT-143B T/R - Tape and Reel (Alt: BCV63,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1159 | Buy Now |
DISTI #
771-BCV63215
|
Mouser Electronics | Bipolar Transistors - BJT BCV63/SOT143/SOT4 RoHS: Compliant | 0 |
|
$0.0780 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0745 | Buy Now |
|
Rochester Electronics | BCV63 - Small Signal Bipolar Transistor, 0.1A, 30V, 2-Element, NPN, SOT4 RoHS: Compliant Status: Active Min Qty: 1 | 87000 |
|
$0.0676 / $0.0795 | Buy Now |
DISTI #
BCV63,215
|
Avnet Silica | Trans GP BJT NPN 30V/6V 0.1A 4-Pin(3+Tab) SOT-143B T/R (Alt: BCV63,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BCV63,215
|
EBV Elektronik | Trans GP BJT NPN 30V/6V 0.1A 4-Pin(3+Tab) SOT-143B T/R (Alt: BCV63,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCV63,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCV63,215
Nexperia
BCV63; BCV63B - NPN general-purpose double transistors@en-us SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-143 | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | CASCADED, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
This table gives cross-reference parts and alternative options found for BCV63,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV63,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV63B,215 | BCV63; BCV63B - NPN general-purpose double transistors SOT-143 4-Pin | NXP Semiconductors | BCV63,215 vs BCV63B,215 |
BCV63BT/R | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV63,215 vs BCV63BT/R |
BCV63B,215 | BCV63; BCV63B - NPN general-purpose double transistors@en-us SOT-143 4-Pin | Nexperia | BCV63,215 vs BCV63B,215 |
933831480215 | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 4 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCV63,215 vs 933831480215 |
BCV63 | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV63,215 vs BCV63 |
BCV63-TAPE-7 | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV63,215 vs BCV63-TAPE-7 |
BCV63B | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV63,215 vs BCV63B |
BCV63B | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon | Nexperia | BCV63,215 vs BCV63B |