Part Details for BCW61BMTF by onsemi
Overview of BCW61BMTF by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BCW61BMTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCW61BMTF
|
Avnet Americas | Trans GP BJT PNP 32V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW61BMTF) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 186000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
|
Flip Electronics | Stock, ship today | 186000 |
|
$0.0160 | RFQ |
Part Details for BCW61BMTF
BCW61BMTF CAD Models
BCW61BMTF Part Data Attributes
|
BCW61BMTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCW61BMTF
onsemi
PNP Epitaxial Silicon Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 800 ns | |
Turn-on Time-Max (ton) | 150 ns |
Alternate Parts for BCW61BMTF
This table gives cross-reference parts and alternative options found for BCW61BMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW61BMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW61B | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | ROHM Semiconductor | BCW61BMTF vs BCW61B |
BCW61B | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BCW61BMTF vs BCW61B |
BCW61BTR | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BCW61BMTF vs BCW61BTR |
BCW61BTA | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW61BMTF vs BCW61BTA |
BCW61B,215 | BCW61 series - PNP general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCW61BMTF vs BCW61B,215 |
BCW61B | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BCW61BMTF vs BCW61B |
BCW61B | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | BCW61BMTF vs BCW61B |
BCW61BTR13LEADFREE | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW61BMTF vs BCW61BTR13LEADFREE |
BCW61BTR13 | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW61BMTF vs BCW61BTR13 |
BCW61BT/R | Small Signal Bipolar Transistor | Nexperia | BCW61BMTF vs BCW61BT/R |