Part Details for BCW61C,215 by NXP Semiconductors
Overview of BCW61C,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BCW61C,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BCW61C - Small Signal Bipolar Transistor, 0.2A, 32V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 12538 |
|
$0.0197 / $0.0232 | Buy Now |
|
Chip1Cloud | TRANS PNP 32V 0.1A SOT23 | 90400 |
|
RFQ |
Part Details for BCW61C,215
BCW61C,215 CAD Models
BCW61C,215 Part Data Attributes:
|
BCW61C,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCW61C,215
NXP Semiconductors
BCW61 series - PNP general purpose transistors TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 800 ns | |
Turn-on Time-Max (ton) | 150 ns | |
VCEsat-Max | 0.55 V |
Alternate Parts for BCW61C,215
This table gives cross-reference parts and alternative options found for BCW61C,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW61C,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW61CTRL | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCW61C,215 vs BCW61CTRL |
BCW61C | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BCW61C,215 vs BCW61C |
BCW61C/T3 | Small Signal Bipolar Transistor | Nexperia | BCW61C,215 vs BCW61C/T3 |
BCW61C,235 | BCW61 series - PNP general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCW61C,215 vs BCW61C,235 |
BCW61C,235 | BCW61 series - PNP general purpose transistors TO-236 3-Pin | NXP Semiconductors | BCW61C,215 vs BCW61C,235 |
BCW61C | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCW61C,215 vs BCW61C |
BCW61CLT1 | 100mA, 32V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | BCW61C,215 vs BCW61CLT1 |
BCW61CTR13 | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCW61C,215 vs BCW61CTR13 |
BCW61CTC | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCW61C,215 vs BCW61CTC |
BCW61C | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BCW61C,215 vs BCW61C |