-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCW66GLT3GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.8A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
191855 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
BCW66GLT3G
|
Avnet Americas | Trans GP BJT NPN 45V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW66GLT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
863-BCW66GLT3G
|
Mouser Electronics | Bipolar Transistors - BJT GENRL TRANSISTOR RoHS: Compliant | 59297 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN 45V 800mA 100MHz 300mW Surface Mount SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0187 / $0.0205 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN 45V 800mA 100MHz 300mW Surface Mount SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0187 / $0.0205 | Buy Now |
DISTI #
BCW66GLT3G
|
Avnet Americas | Trans GP BJT NPN 45V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW66GLT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
BCW66GLT3G
|
Avnet Americas | Trans GP BJT NPN 45V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW66GLT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
BCW66GLT3G
|
Avnet Silica | Trans GP BJT NPN 45V 0.8A 3-Pin SOT-23 T/R (Alt: BCW66GLT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 4 Days | Silica - 30000 |
|
Buy Now | |
DISTI #
BCW66GLT3G
|
EBV Elektronik | Trans GP BJT NPN 45V 0.8A 3-Pin SOT-23 T/R (Alt: BCW66GLT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0275 / $0.0295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCW66GLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCW66GLT3G
onsemi
NPN Bipolar Transistor, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 400 ns | |
Turn-on Time-Max (ton) | 100 ns |
This table gives cross-reference parts and alternative options found for BCW66GLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW66GLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW66GTA | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BCW66GLT3G vs BCW66GTA |
BCW66G | Small Signal Bipolar Transistor | Secos Corporation | BCW66GLT3G vs BCW66G |
BCW66G | NPN General Purpose Amplifier, 3000-REEL | onsemi | BCW66GLT3G vs BCW66G |
BCW66GTR13LEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCW66GLT3G vs BCW66GTR13LEADFREE |
BCW66GTR13 | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCW66GLT3G vs BCW66GTR13 |
BCW66GBKLEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCW66GLT3G vs BCW66GBKLEADFREE |
BCW66G | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, SOT-23, 3 PIN | Infineon Technologies AG | BCW66GLT3G vs BCW66G |
BCW66G | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BCW66GLT3G vs BCW66G |
BCW66GLT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BCW66GLT3G vs BCW66GLT1G |
BCW66GBK | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCW66GLT3G vs BCW66GBK |