-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCW66 series - 45 V, 800 mA NPN general-purpose transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BCW66GRCT-ND
|
DigiKey | TRANS NPN 45V 0.8A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2470 In Stock |
|
$0.0158 / $0.1900 | Buy Now |
DISTI #
BCW66GR
|
Avnet Americas | BCW66G/SOT23/TO-236AB - Tape and Reel (Alt: BCW66GR) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0158 | Buy Now |
DISTI #
771-BCW66GR
|
Mouser Electronics | Bipolar Transistors - BJT BCW66G/SOT23/TO-236AB RoHS: Compliant | 7675 |
|
$0.0150 / $0.1900 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 250 mW Surface Mount TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 | 0 |
|
$0.0149 | Buy Now |
|
Rochester Electronics | BCW66 series - 45 V, 800 mA NPN general-purpose transistor RoHS: Compliant Status: Active Min Qty: 1 | 22530 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BCW66GR
|
TTI | Bipolar Transistors - BJT BCW66G/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 36000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0149 / $0.0167 | Buy Now |
DISTI #
BCW66GR
|
Avnet Americas | BCW66G/SOT23/TO-236AB - Tape and Reel (Alt: BCW66GR) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0158 | Buy Now |
DISTI #
BCW66GR
|
TME | Transistor: NPN, bipolar, 45V, 0.8A, 250mW, SOT23,TO236AB Min Qty: 25 | 13110 |
|
$0.0211 / $0.0346 | Buy Now |
|
Ameya Holding Limited | 51000 |
|
RFQ | ||
DISTI #
BCW66GR
|
Avnet Americas | BCW66G/SOT23/TO-236AB - Tape and Reel (Alt: BCW66GR) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCW66GR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCW66GR
Nexperia
BCW66 series - 45 V, 800 mA NPN general-purpose transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.45 V |
This table gives cross-reference parts and alternative options found for BCW66GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW66GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW66HR | BCW66 series - 45 V, 800 mA NPN general-purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW66GR vs BCW66HR |
BCW66GVL | BCW66 series - 45 V, 800 mA NPN general-purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW66GR vs BCW66GVL |
BCW66HZ | BCW66 series - 45 V, 800 mA NPN general-purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW66GR vs BCW66HZ |
BCW66H | Small Signal Bipolar Transistor | Nexperia | BCW66GR vs BCW66H |