Part Details for BCW66HTA by Diodes Incorporated
Results Overview of BCW66HTA by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCW66HTA Information
BCW66HTA by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCW66HTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471188
|
Farnell | TRANSISTOR, NPN, 45V, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2870 |
|
$0.0644 / $0.2564 | Buy Now |
DISTI #
1471188RL
|
Farnell | TRANSISTOR, NPN, 45V, SOT-23 RoHS: Compliant Min Qty: 500 Lead time: 11 Weeks, 1 Days Container: Reel | 2870 |
|
$0.0644 / $0.0817 | Buy Now |
DISTI #
BCW66HTA
|
Avnet Americas | Trans GP BJT NPN 45V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW66HTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 540000 Factory Stock |
|
$0.0469 / $0.0494 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Bristol Electronics | 51 |
|
RFQ | ||
DISTI #
BCW66HTA
|
TME | Transistor: NPN, bipolar, 45V, 0.8A, 330mW, SOT23 Min Qty: 1 | 2034 |
|
$0.0670 / $0.3060 | Buy Now |
|
ComSIT USA | 45 V NPN SMALL SIGNAL TRANSISTOR IN SOT23 Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon , ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
BCW66HTA
|
Avnet Asia | Trans GP BJT NPN 45V 0.8A 3-Pin SOT-23 T/R (Alt: BCW66HTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0469 / $0.0525 | Buy Now |
DISTI #
BCW66HTA
|
Avnet Silica | Trans GP BJT NPN 45V 08A 3Pin SOT23 TR (Alt: BCW66HTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
LCSC | 45V 310mW 250100mA1V 800mA NPN SOT-23 Bipolar (BJT) ROHS | 2940 |
|
$0.0342 / $0.0651 | Buy Now |
Part Details for BCW66HTA
BCW66HTA CAD Models
BCW66HTA Part Data Attributes
|
BCW66HTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCW66HTA
Diodes Incorporated
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50002-233 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 400 ns | |
Turn-on Time-Max (ton) | 100 ns |