-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCX17; BCX18 - PNP general purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6811
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, 45 V, 250 Mw, 500 Ma, 100 Rohs Compliant: Yes |Nexperia BCX17,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14613 |
|
$0.0490 / $0.2500 | Buy Now |
DISTI #
1727-2928-1-ND
|
DigiKey | TRANS PNP 45V 0.5A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11023 In Stock |
|
$0.0267 / $0.2700 | Buy Now |
DISTI #
BCX17,215
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCX17,215) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
771-BCX17-T/R
|
Mouser Electronics | Bipolar Transistors - BJT BCX17/SOT23/TO-236AB RoHS: Compliant | 16059 |
|
$0.0260 / $0.2400 | Buy Now |
DISTI #
E02:0323_00016315
|
Arrow Electronics | Trans GP BJT PNP 45V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2406 | Europe - 39000 |
|
$0.0240 / $0.0372 | Buy Now |
DISTI #
E21:3489_00016315
|
Arrow Electronics | Trans GP BJT PNP 45V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2346 | Europe - 2300 |
|
$0.0241 / $0.2195 | Buy Now |
DISTI #
V72:2272_06518030
|
Arrow Electronics | Trans GP BJT PNP 45V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 631 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2145 Container: Cut Strips | Americas - 631 |
|
$0.0394 | Buy Now |
|
Future Electronics | BCX17 Series 45 V 500 mA SMT PNP General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 75000Reel |
|
$0.0233 / $0.0265 | Buy Now |
|
Future Electronics | BCX17 Series 45 V 500 mA SMT PNP General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 48000Reel |
|
$0.0233 / $0.0265 | Buy Now |
|
Rochester Electronics | BCX17 - Small Signal Bipolar Transistor, 0.5A, 45V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 141400 |
|
$0.0207 / $0.0244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX17,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCX17,215
Nexperia
BCX17; BCX18 - PNP general purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.62 V |
This table gives cross-reference parts and alternative options found for BCX17,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX17,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX18-T | TRANSISTOR 500 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, SOT-23, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCX17,215 vs BCX18-T |
BCX17 | Small Signal Bipolar Transistor | Nexperia | BCX17,215 vs BCX17 |
BCX18/T3 | TRANSISTOR 500 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BCX17,215 vs BCX18/T3 |
BCX17 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BCX17,215 vs BCX17 |
BCX17-TAPE-13 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX17,215 vs BCX17-TAPE-13 |
BCX17-25R | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | NXP Semiconductors | BCX17,215 vs BCX17-25R |
BCX18TA | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCX17,215 vs BCX18TA |
933209620235 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCX17,215 vs 933209620235 |
BCX17-25 | TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX17,215 vs BCX17-25 |
BCX17TRLEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BCX17,215 vs BCX17TRLEADFREE |