-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, PNP, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCX42E6327HTSA1CT-ND
|
DigiKey | TRANS PNP 125V 0.8A SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26742 In Stock |
|
$0.0831 / $0.3900 | Buy Now |
DISTI #
BCX42E6327HTSA1
|
Avnet Americas | Trans GP BJT PNP 125V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCX42E6327HTSA1) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0755 / $0.0862 | Buy Now |
DISTI #
726-BCX42E6327HTSA1
|
Mouser Electronics | Bipolar Transistors - BJT PNP Silicn AF/Switch TRANSISTOR RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Trans GP BJT PNP 125V 0.8A 330mW Automotive 3-Pin SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0867 / $0.0961 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 125V 0.8A 330mW Automotive 3-Pin SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0867 / $0.0961 | Buy Now |
DISTI #
BCX42E6327HTSA1
|
Avnet Americas | Trans GP BJT PNP 125V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCX42E6327HTSA1) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0755 / $0.0862 | Buy Now |
DISTI #
BCX42E6327HTSA1
|
Avnet Americas | Trans GP BJT PNP 125V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCX42E6327HTSA1) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0755 / $0.0862 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
DISTI #
SP000010900
|
EBV Elektronik | Trans GP BJT PNP 125V 0.8A 3-Pin SOT-23 T/R (Alt: SP000010900) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2443461
|
Farnell | TRANSISTOR, BIPOL, PNP, -125V, SOT-23-3 RoHS: Compliant Min Qty: 12000 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX42E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX42E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 125 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for BCX42E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX42E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX42E6433HTMA1 | Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BCX42E6327HTSA1 vs BCX42E6433HTMA1 |
BCX42E6327BTSA1 | Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BCX42E6327HTSA1 vs BCX42E6327BTSA1 |