-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BCX51-10-QFCT-ND
|
DigiKey | BCX51-10-Q/SOT89/MPT3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0732 / $0.4900 | Buy Now |
DISTI #
BCX51-10-QF
|
Avnet Americas | - Tape and Reel (Alt: BCX51-10-QF) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0731 | Buy Now |
DISTI #
771-BCX51-10-QF
|
Mouser Electronics | Bipolar Transistors - BJT SOT89 45V 1A PNP MED PWR RoHS: Compliant | 0 |
|
$0.0680 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 | 0 |
|
$0.0595 | Buy Now |
DISTI #
BCX51-10-QF
|
TTI | Bipolar Transistors - BJT SOT89 45V 1A PNP MED PWR RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy