Part Details for BCX53-16,115 by NXP Semiconductors
Overview of BCX53-16,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for BCX53-16,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1324 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 80V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-243AA | 345 |
|
$0.0875 / $0.1400 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 80V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-243AA | 33 |
|
$0.1800 / $0.6000 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 2284 |
|
RFQ |
Part Details for BCX53-16,115
BCX53-16,115 CAD Models
BCX53-16,115 Part Data Attributes
|
BCX53-16,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCX53-16,115
NXP Semiconductors
80 V, 1 A PNP medium power transistor SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SC-62, TO-243, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 145 MHz |
Alternate Parts for BCX53-16,115
This table gives cross-reference parts and alternative options found for BCX53-16,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX53-16,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX53-16E6327 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BCX53-16,115 vs BCX53-16E6327 |
BCX53-16E6433 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BCX53-16,115 vs BCX53-16E6433 |
BCX53-16-TAPE-7 | TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX53-16,115 vs BCX53-16-TAPE-7 |
BCX53-16 | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BCX53-16,115 vs BCX53-16 |
BCX53-16 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BCX53-16,115 vs BCX53-16 |
BCX53-16,115 | 80 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin | Nexperia | BCX53-16,115 vs BCX53-16,115 |
BCX5316E6327HTSA1 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BCX53-16,115 vs BCX5316E6327HTSA1 |
BCX5316TA | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BCX53-16,115 vs BCX5316TA |
BCX5316TC | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BCX53-16,115 vs BCX5316TC |
BCX53-16,135 | 80 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin | Nexperia | BCX53-16,115 vs BCX53-16,135 |