Part Details for BCX56-16,147 by NXP Semiconductors
Overview of BCX56-16,147 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BCX56-16,147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BCX56-16 - 80 V, 1 A NPN medium power transistor RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.0454 / $0.0534 | Buy Now |
DISTI #
4275849
|
Farnell | RoHS: Compliant Min Qty: 5274 Container: Each | 0 |
|
$0.0987 | Buy Now |
Part Details for BCX56-16,147
BCX56-16,147 CAD Models
BCX56-16,147 Part Data Attributes
|
BCX56-16,147
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCX56-16,147
NXP Semiconductors
80 V, 1 A NPN medium power transistor SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |