-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCX56-Q series - 80 V, 1 A NPN medium power transistors@en-us SOT-89 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6292
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BCX56-16,147 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.0910 | Buy Now |
DISTI #
1727-1887-1-ND
|
DigiKey | TRANS NPN 80V 1A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10043 In Stock |
|
$0.0705 / $0.4500 | Buy Now |
DISTI #
BCX56-16,147
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: BCX56-16,147) RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0548 | Buy Now |
DISTI #
771-BCX56-16,147
|
Mouser Electronics | Bipolar Transistors - BJT BCX56-16/SOT89/MPT3 RoHS: Compliant | 2645 |
|
$0.0600 / $0.4500 | Buy Now |
|
Future Electronics | BCX56-16/MPT3/REEL90DEGREET// RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.0697 / $0.0814 | Buy Now |
|
Rochester Electronics | BCX56-16 - 80 V, 1 A NPN medium power transistor RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0454 / $0.0534 | Buy Now |
DISTI #
BCX56-16,147
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: BCX56-16,147) RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0548 | Buy Now |
DISTI #
BCX56-16,147
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 - Tape and Reel (Alt: BCX56-16,147) RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0548 | Buy Now |
DISTI #
BCX56-16,147
|
Avnet Silica | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 (Alt: BCX56-16,147) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 80V 1.25W 100@150mA,2V 1A NPN SOT-89-3 Bipolar Transistors - BJT ROHS | 121 |
|
$0.0793 / $0.1505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX56-16,147
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCX56-16,147
Nexperia
BCX56-Q series - 80 V, 1 A NPN medium power transistors@en-us SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-04-19 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |