Part Details for BCX6825TA by Zetex / Diodes Inc
Overview of BCX6825TA by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX6825TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84400616
|
Verical | Trans GP BJT NPN 20V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 2238 | Americas - 70000 |
|
$0.0938 | Buy Now |
DISTI #
63312838
|
Verical | Trans GP BJT NPN 20V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 969 Package Multiple: 1 Date Code: 2231 | Americas - 2240 |
|
$0.0962 | Buy Now |
DISTI #
83638350
|
Verical | Trans GP BJT NPN 20V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2415 | Americas - 1000 |
|
$0.1034 | Buy Now |
|
Bristol Electronics | 15260 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.1299 / $0.7420 | Buy Now |