-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCX70 series - NPN general purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6297
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BCX70J,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
1727-BCX70J,235CT-ND
|
DigiKey | TRANS NPN 45V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6125 In Stock |
|
$0.0168 / $0.2100 | Buy Now |
DISTI #
BCX70J,235
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCX70J,235) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0169 | Buy Now |
DISTI #
771-BCX70J235
|
Mouser Electronics | Bipolar Transistors - BJT BCX70J/SOT23/TO-236AB RoHS: Compliant | 13046 |
|
$0.0170 / $0.2100 | Buy Now |
|
Future Electronics | BCX70 Series 45 V 100 mA 250 mW SMT NPN General Purpose Transistor - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0154 / $0.0171 | Buy Now |
DISTI #
BCX70J,235
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCX70J,235) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0169 | Buy Now |
DISTI #
BCX70J.235
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 25 | 0 |
|
$0.0181 / $0.0317 | RFQ |
DISTI #
BCX70J,235
|
Avnet Asia | Trans GP BJT NPN 45V 0.1A 3-Pin TO-236AB T/R (Alt: BCX70J,235) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0240 / $0.0268 | Buy Now |
DISTI #
BCX70J,235
|
Avnet Silica | Trans GP BJT NPN 45V 0.1A 3-Pin TO-236AB T/R (Alt: BCX70J,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 910000 |
|
Buy Now | |
DISTI #
BCX70J,235
|
EBV Elektronik | Trans GP BJT NPN 45V 0.1A 3-Pin TO-236AB T/R (Alt: BCX70J,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX70J,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCX70J,235
Nexperia
BCX70 series - NPN general purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 800 ns | |
Turn-on Time-Max (ton) | 150 ns | |
VCEsat-Max | 0.55 V |
This table gives cross-reference parts and alternative options found for BCX70J,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX70J,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX70JTA | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BCX70J,235 vs BCX70JTA |
933476660235 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCX70J,235 vs 933476660235 |
BCX70J | 200mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | BCX70J,235 vs BCX70J |
BCX70J,235 | BCX70 series - NPN general purpose transistors TO-236 3-Pin | NXP Semiconductors | BCX70J,235 vs BCX70J,235 |
933476660235 | Small Signal Bipolar Transistor | Nexperia | BCX70J,235 vs 933476660235 |
BCX70J | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BCX70J,235 vs BCX70J |
BCX70J | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BCX70J,235 vs BCX70J |
BCX70J/T3 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BCX70J,235 vs BCX70J/T3 |
BCX70JTRLEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCX70J,235 vs BCX70JTRLEADFREE |
BCX70J/T4 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BCX70J,235 vs BCX70J/T4 |