Part Details for BCX70JE6327HTSA1 by Infineon Technologies AG
Overview of BCX70JE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX70JE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCX70JE6327HTSA1CT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
88678 In Stock |
|
$0.0369 / $0.3700 | Buy Now |
DISTI #
BCX70JE6327HTSA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A AEC Q101 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCX70JE6327HTSA1) RoHS: Not Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 / $0.0430 | Buy Now |
DISTI #
726-BCX70JE6327HTSA1
|
Mouser Electronics | Bipolar Transistors - BJT NPN Silicon AF TRANSISTOR RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0380 / $0.0429 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0380 / $0.0429 | Buy Now |
|
Rochester Electronics | BCX70 - General Purpose Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 238106 |
|
$0.0349 / $0.0410 | Buy Now |
DISTI #
SP000010556
|
EBV Elektronik | Trans GP BJT PNP 45V 0.1A AEC Q101 3-Pin SOT-23 T/R (Alt: SP000010556) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 84000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 66000 |
|
$0.0433 / $0.0468 | Buy Now |
Part Details for BCX70JE6327HTSA1
BCX70JE6327HTSA1 CAD Models
BCX70JE6327HTSA1 Part Data Attributes
|
BCX70JE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX70JE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BCX70JE6327HTSA1
This table gives cross-reference parts and alternative options found for BCX70JE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX70JE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC945LRA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | NEC Electronics America Inc | BCX70JE6327HTSA1 vs 2SC945LRA |
KSC1623D87Z | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | BCX70JE6327HTSA1 vs KSC1623D87Z |
KSC1623TI | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BCX70JE6327HTSA1 vs KSC1623TI |
KSC1623OMTF | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BCX70JE6327HTSA1 vs KSC1623OMTF |
2SC945 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Continental Device India Ltd | BCX70JE6327HTSA1 vs 2SC945 |
KSC1623TF | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BCX70JE6327HTSA1 vs KSC1623TF |
KSC1623S62Z | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | BCX70JE6327HTSA1 vs KSC1623S62Z |
SP000010556 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BCX70JE6327HTSA1 vs SP000010556 |
KSC1623-O | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BCX70JE6327HTSA1 vs KSC1623-O |
KSC1623OL99Z | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | BCX70JE6327HTSA1 vs KSC1623OL99Z |