Datasheets
BCX70K by:

Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN

Part Details for BCX70K by Continental Device India Ltd

Overview of BCX70K by Continental Device India Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BCX70K

BCX70K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCX70K Part Data Attributes

BCX70K Continental Device India Ltd
Buy Now Datasheet
Compare Parts:
BCX70K Continental Device India Ltd Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.25 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz

Alternate Parts for BCX70K

This table gives cross-reference parts and alternative options found for BCX70K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX70K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCX70KLT1 200mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB Motorola Mobility LLC BCX70K vs BCX70KLT1
BCX70KTC Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon Diodes Incorporated BCX70K vs BCX70KTC
BCX70 Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Unisonic Technologies Co Ltd BCX70K vs BCX70
933476670235 Small Signal Bipolar Transistor Nexperia BCX70K vs 933476670235
BCX70K-TAPE-7 TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BCX70K vs BCX70K-TAPE-7
BCX70LEADFREE Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Central Semiconductor Corp BCX70K vs BCX70LEADFREE
BCX70K/T3 Small Signal Bipolar Transistor Nexperia BCX70K vs BCX70K/T3
BCX70KTA Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon Diodes Incorporated BCX70K vs BCX70KTA
BCX70KTR13LEADFREE Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, Central Semiconductor Corp BCX70K vs BCX70KTR13LEADFREE
BCX70K,215 BCX70 series - NPN general purpose transistors@en-us TO-236 3-Pin Nexperia BCX70K vs BCX70K,215
Part Number Description Manufacturer Compare
BCX70K Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Samsung Semiconductor BCX70K vs BCX70K
BCX70KTC Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon Diodes Incorporated BCX70K vs BCX70KTC
BCX70KTR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Central Semiconductor Corp BCX70K vs BCX70KTR
BCX70KTA Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon Diodes Incorporated BCX70K vs BCX70KTA
933476670235 Small Signal Bipolar Transistor Nexperia BCX70K vs 933476670235
BCX70K-TAPE-7 TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BCX70K vs BCX70K-TAPE-7
BCX70K-TAPE-13 TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BCX70K vs BCX70K-TAPE-13
BCX70 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB Texas Instruments BCX70K vs BCX70
BCX70K-TP Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components BCX70K vs BCX70K-TP
BCX70K Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation BCX70K vs BCX70K

BCX70K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCX70K by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCX70K by Continental Device India Ltd

  • Please alert me when BCX70K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCX70K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCX70K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCX70K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCX70K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCX70K by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: