Part Details for BCX71HE6327HTSA1 by Infineon Technologies AG
Overview of BCX71HE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX71HE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCX71HE6327HTSA1-ITTR-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT-23 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
2279990 In Stock |
|
$0.0400 | Buy Now |
DISTI #
BCX71HE6327HTSA1CT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT-23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0390 / $0.3300 | Buy Now |
DISTI #
BCX71HE6327HTSA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A AEC Q101 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCX71HE6327HTSA1) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0462 | Buy Now |
DISTI #
726-BCX71HE6327HTSA1
|
Mouser Electronics | Bipolar Transistors - BJT PNP Silicon AF TRANSISTOR RoHS: Compliant | 9504 |
|
$0.0380 / $0.3300 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0355 / $0.0399 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0355 / $0.0399 | Buy Now |
DISTI #
76496352
|
Verical | Trans GP BJT PNP 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2334 | Americas - 42000 |
|
$0.0332 / $0.0560 | Buy Now |
|
Rochester Electronics | BCX71 - General Purpose Transistor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2387990 |
|
$0.0374 / $0.0440 | Buy Now |
DISTI #
BCX71HE6327HTSA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A AEC Q101 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCX71HE6327HTSA1) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0462 | Buy Now |
|
Chip1Cloud | TRANS PNP 45V 0.1A SOT-23 | 12000 |
|
RFQ |
Part Details for BCX71HE6327HTSA1
BCX71HE6327HTSA1 CAD Models
BCX71HE6327HTSA1 Part Data Attributes:
|
BCX71HE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX71HE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BCX71HE6327HTSA1
This table gives cross-reference parts and alternative options found for BCX71HE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX71HE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP000010631 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BCX71HE6327HTSA1 vs SP000010631 |