Part Details for BCY78-IX TIN/LEAD by Central Semiconductor Corp
Overview of BCY78-IX TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for BCY78-IX TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCY78-IX TIN/LEAD
|
Avnet Americas | Transistor GP BJT PNP 32V 100mA 3-Pin TO-18 Box - Boxed Product (Development Kits) (Alt: BCY78-IX TIN/LEAD) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$1.0511 / $1.1735 | Buy Now |
DISTI #
610-BCY78-IX-TL
|
Mouser Electronics | Bipolar Transistors - BJT PNP 32Vcbo 5.0Vebo 100mA 340mW 1W RoHS: Compliant | 0 |
|
$1.0200 | Order Now |