Part Details for BD-07BFFM-SR6A05 by Amphenol LTW Technology
Overview of BD-07BFFM-SR6A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD-07BFFM-SR6A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4412
|
Newark | Ceres, Standard Size, Plastic, 5A, 07 Pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 5000Mm, Ip66 Rohs Compliant: Yes |Amphenol Ltw BD-07BFFM-SR6A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1200 / $24.5200 | Buy Now |
DISTI #
1754-BD-07BFFM-SR6A05-ND
|
DigiKey | CBL 7POS RCPT RA TO WIRE 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0580 | Buy Now |
DISTI #
75403797
|
RS | Ceres, Standard Size, 5A, 07 Pins, Overmolded, Right Angle | Amphenol LTW Technology BD-07BFFM-SR6A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8600 / $22.2900 | RFQ |
DISTI #
LTWBD-07BFFM-SR6A05
|
Heilind Electronics | CERES, STANDARD SIZE, 5A, 07 P F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2300 / $27.7200 | Buy Now |
DISTI #
LTWBD-07BFFM-SR6A05
|
Interstate Connecting Components | CERES, STANDARD SIZE, 5A, 07 P F, F, MOLDING, SCREW | 0 |
|
Buy Now |