Part Details for BD05AV by C&K
Overview of BD05AV by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD05AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN3014-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 5V Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2434 In Stock |
|
$1.8938 / $3.6700 | Buy Now |
DISTI #
611-BD05AV
|
Mouser Electronics | DIP Switches / SIP Switches R/A STD PROF 5 POS RoHS: Compliant | 1142 |
|
$1.9700 / $3.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 1 | 0 |
|
$3.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.1840 / $3.3600 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | Slide Switch, Right Angle, Spst, On-off, 5, Pc Tail Terminal, 10 | 49 |
|
$1.8018 / $3.2760 | Buy Now |
|
Quest Components | Slide Switch, Right Angle, Spst, On-off, 5, Pc Tail Terminal, 10 | 20 |
|
$2.3220 / $3.7152 | Buy Now |
|
Quest Components | Slide Switch, Right Angle, Spst, On-off, 5, Pc Tail Terminal, 10 | 16 |
|
$2.2500 / $4.5000 | Buy Now |
DISTI #
BD05AV
|
TME | Switch: DIP-SWITCH, Poles number: 5, 0.1A/50VDC, Pos: 2, -40÷85°C Min Qty: 1 | 822 |
|
$2.5800 / $3.5000 | Buy Now |
DISTI #
000000000000020170
|
Sager | DIP Switches / SIP Switches R/A STD PROF 5 POS Min Qty: 1050 | 0 |
|
$2.0200 / $2.1000 | Buy Now |
Part Details for BD05AV
BD05AV CAD Models
BD05AV Part Data Attributes
|
BD05AV
C&K
Buy Now
Datasheet
|
Compare Parts:
BD05AV
C&K
SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.032 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT, 35 PCS/TUBE | |
Body Breadth | 8.13 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 14.73 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 10 | |
Packing Method | TUBE | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Washability | WATER/STEAM |
Alternate Parts for BD05AV
This table gives cross-reference parts and alternative options found for BD05AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD05AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD05AV2 | SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | BD05AV vs BD05AV2 |