Part Details for BD07 by ITT Interconnect Solutions
Overview of BD07 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD07
BD07 CAD Models
BD07 Part Data Attributes
|
BD07
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BD07
ITT Interconnect Solutions
Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Length | 0.04 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 9.65 mm | |
Body Height | 6.72 mm | |
Body Length or Diameter | 19.81 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 7 | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 14 | |
Packing Method | TUBE | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.141 inch | |
Terminal Material | BRONZE | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for BD07
This table gives cross-reference parts and alternative options found for BD07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
205-7ST | Slide Dip Switch, 7 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | BD07 vs 205-7ST |
2-5435668-7 | DIP SW 7 POSN W/TAPE AU | TE Connectivity | BD07 vs 2-5435668-7 |
208-7 | Slide Dip Switch, 7 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | BD07 vs 208-7 |
BD07AV2 | SLIDE DIP SWITCH-7SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | BD07 vs BD07AV2 |
78RB07 | Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | BD07 vs 78RB07 |
5-435640-1 | DIP SW 10P SPST SPLC MARKING | TE Connectivity | BD07 vs 5-435640-1 |
208-7LPST | Slide Dip Switch, 7 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | BD07 vs 208-7LPST |
78RB07S | Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | BD07 vs 78RB07S |
5-435166-2 | SLIDE DIP SWITCH-7SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE's AMP | BD07 vs 5-435166-2 |