Part Details for BD0810N50100AHF by TTM Technologies
Overview of BD0810N50100AHF by TTM Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BD0810N50100AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-BD0810N50100AHFCT-ND
|
DigiKey | XFRMR BALUN RF 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
153786 In Stock |
|
$0.2125 / $0.6000 | Buy Now |
DISTI #
BD0810N50100AHF
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.4500 | Buy Now |
DISTI #
BD0810N50100AH
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 3118 |
|
$0.4500 / $0.6200 | Buy Now |
Part Details for BD0810N50100AHF
BD0810N50100AHF CAD Models
BD0810N50100AHF Part Data Attributes
|
BD0810N50100AHF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
BD0810N50100AHF
TTM Technologies
RF Transformer, 800MHz Min, 1000MHz Max, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 800 MHz | |
Height | 0.57 mm | |
Insertion Loss | 1.2 dB | |
JESD-609 Code | e4 | |
Length | 1.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Transformer Type | RF TRANSFORMER | |
Width | 1.04 mm |