Part Details for BD10 by C&K
Overview of BD10 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6802
|
Newark | Dip Switch, Spst, 0.025A, 24Vdc, Tht, No. Of Circuits:10Circuits, Switch Actuator Style:Raised Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components BD10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 328 |
|
$1.8100 / $1.9600 | Buy Now |
DISTI #
CKN3009-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 5V Min Qty: 1 Lead time: 6 Weeks Container: Tube |
401 In Stock |
|
$1.4663 / $2.9000 | Buy Now |
DISTI #
611-BD10
|
Mouser Electronics | DIP Switches / SIP Switches STD PROFILE 10 POS RoHS: Compliant | 413 |
|
$1.4300 / $2.5700 | Buy Now |
DISTI #
70128465
|
RS | Switch, DIP, Slide, SPST,10 Position, Raised Actuator,100mA,5VDC, ThruHole, PC Pin | C&K BD10 RoHS: Compliant Min Qty: 798 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6300 / $2.6800 | RFQ |
|
Future Electronics | BD Series Top Actuated SPST 10 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 19 Container: Tube | 1112Tube |
|
$1.4900 / $1.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 1 | 0 |
|
$1.5600 | Buy Now |
|
Bristol Electronics | 330 |
|
RFQ | ||
|
Quest Components | Led Bar-graph Display, Red, Bar Graph | 91 |
|
$1.3950 / $2.3250 | Buy Now |
|
Quest Components | Led Bar-graph Display, Red, Bar Graph | 25 |
|
$1.2250 / $2.4500 | Buy Now |
|
Quest Components | Led Bar-graph Display, Red, Bar Graph | 1 |
|
$4.8645 | Buy Now |
Part Details for BD10
BD10 CAD Models
BD10 Part Data Attributes
|
BD10
C&K
Buy Now
Datasheet
|
Compare Parts:
BD10
C&K
SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.032 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT, 19 PCS/TUBE | |
Body Breadth | 9.65 mm | |
Body Height | 6.72 mm | |
Body Length or Diameter | 27.43 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 20 | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Length | 0.141 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Washability | WATER/STEAM |
Alternate Parts for BD10
This table gives cross-reference parts and alternative options found for BD10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78B10S | Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | BD10 vs 78B10S |
78RB10S | Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | BD10 vs 78RB10S |
78B10 | Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | BD10 vs 78B10 |
DS-10-V | Switch, SPST, Horizontal, 0.025A, 24VDC, Through Hole-straight | Diptronics Manufacturing Inc | BD10 vs DS-10-V |