Part Details for BD12 by C&K
Overview of BD12 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6804
|
Newark | Dip Switch, 12Pos, Spst, 0.1A, 5Vdc, No. Of Circuits:12Circuits, Switch Actuator Style:Raised Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components BD12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 652 |
|
$2.4200 / $2.8300 | Buy Now |
DISTI #
CKN3010-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 5V Min Qty: 1 Lead time: 6 Weeks Container: Tube |
664 In Stock |
|
$1.5700 / $3.1100 | Buy Now |
DISTI #
611-BD12
|
Mouser Electronics | DIP Switches / SIP Switches STD PROFILE 12 POS RoHS: Compliant | 386 |
|
$1.5700 / $3.0000 | Buy Now |
DISTI #
70128466
|
RS | Switch, DIP, Slide, SPST,12 Position, Raised Actuator,100mA,5VDC, ThruHole, PC Pin | C&K BD12 RoHS: Compliant Min Qty: 672 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6500 / $2.7200 | RFQ |
|
Future Electronics | BD Series Top Actuated SPST 12 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 16 Container: Tube | 0Tube |
|
$1.7700 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 | 0 |
|
$2.1000 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH-12SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT | 61 |
|
$1.7550 / $3.5100 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-12SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT | 95 |
|
$1.4612 / $2.9224 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-12SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT | 120 |
|
$2.1645 / $3.5100 | Buy Now |
Part Details for BD12
BD12 CAD Models
BD12 Part Data Attributes
|
BD12
C&K
Buy Now
Datasheet
|
Compare Parts:
BD12
C&K
SLIDE DIP SWITCH-12SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.032 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT, 16 PCS/TUBE | |
Body Breadth | 9.65 mm | |
Body Height | 6.72 mm | |
Body Length or Diameter | 32.51 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 24 | |
Packing Method | TUBE | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Length | 0.141 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Washability | WATER/STEAM |