Part Details for BD12734F-GE2 by ROHM Semiconductor
Overview of BD12734F-GE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for BD12734F-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD12734F-GE2CT-ND
|
DigiKey | LOW SUPPLY CURRENT INPUT/OUTPUT Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$0.7108 / $1.6800 | Buy Now |
DISTI #
BD12734F-GE2
|
Avnet Americas | OP Amp Quad 0.4V/us 1.8V to 5.5V 14-Pin SOP Emboss T/R - Tape and Reel (Alt: BD12734F-GE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7319 / $0.8332 | Buy Now |
DISTI #
755-BD12734F-GE2
|
Mouser Electronics | Operational Amplifiers - Op Amps LOW NOISE OPER AMPLIFIER RoHS: Compliant | 5000 |
|
$0.8000 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7220 | Buy Now |
|
Quest Components | 1980 |
|
$0.6945 / $2.3150 | Buy Now | |
DISTI #
BD12734F-GE2
|
TTI | Operational Amplifiers - Op Amps LOW NOISE OPER AMPLIFIER RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7700 | Buy Now |
DISTI #
BD12734F-GE2
|
Avnet Americas | OP Amp Quad 0.4V/us 1.8V to 5.5V 14-Pin SOP Emboss T/R - Tape and Reel (Alt: BD12734F-GE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7319 / $0.8332 | Buy Now |
|
Ameya Holding Limited | Linear Amplifiers Instrumentation, OP Amps, Buffer Amps Min Qty: 1 | 50-Authorized Distributor |
|
$0.4592 / $0.7806 | Buy Now |
DISTI #
BD12734F-GE2
|
Avnet Americas | OP Amp Quad 0.4V/us 1.8V to 5.5V 14-Pin SOP Emboss T/R - Tape and Reel (Alt: BD12734F-GE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7319 / $0.8332 | Buy Now |
|
CHIPMALL.COM LIMITED | LOW SUPPLY CURRENT INPUT/OUTPUT | 2475 |
|
$0.6623 / $0.7994 | Buy Now |
Part Details for BD12734F-GE2
BD12734F-GE2 CAD Models
BD12734F-GE2 Part Data Attributes
|
BD12734F-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD12734F-GE2
ROHM Semiconductor
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |