Part Details for BD12734FV-GE2 by ROHM Semiconductor
Overview of BD12734FV-GE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for BD12734FV-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD12734FV-GE2CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SSOPB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
4998 In Stock |
|
$0.4557 / $1.4100 | Buy Now |
DISTI #
BD12734FV-GE2
|
Avnet Americas | Input/Output Full Swing CMOS Operational Amplifier 1800µA Low Supply Current 0.87W Power Dissipation 14-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD12734FV-GE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5512 / $0.6275 | Buy Now |
DISTI #
755-BD12734FV-GE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Supply Current Input-Output Full Swing Operational Amplifier RoHS: Compliant | 1793 |
|
$0.5480 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5440 | Buy Now |
|
Quest Components | 1918 |
|
$0.5968 / $1.7050 | Buy Now | |
DISTI #
BD12734FV-GE2
|
Avnet Americas | Input/Output Full Swing CMOS Operational Amplifier 1800µA Low Supply Current 0.87W Power Dissipation 14-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD12734FV-GE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5512 / $0.6275 | Buy Now |
|
Ameya Holding Limited | IC OP AMP I/O FULL SWING 14SSOPB Min Qty: 1 | 50-Authorized Distributor |
|
$0.4690 / $1.2700 | Buy Now |
DISTI #
BD12734FV-GE2
|
Avnet Americas | Input/Output Full Swing CMOS Operational Amplifier 1800µA Low Supply Current 0.87W Power Dissipation 14-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD12734FV-GE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5512 / $0.6275 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 4 CIRCUIT 14SSOPB | 2398 |
|
$0.4675 / $0.5590 | Buy Now |
DISTI #
4200773
|
Farnell | OP-AMP, 1MHZ, SSOP-B14, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6017 | Buy Now |
Part Details for BD12734FV-GE2
BD12734FV-GE2 CAD Models
BD12734FV-GE2 Part Data Attributes
|
BD12734FV-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD12734FV-GE2
ROHM Semiconductor
IC OP AMP I/O FULL SWING 14SSOPB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |