BD132
Description: Transistor,

Overview of BD132 by North American Philips Discrete Products Div

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BD132 by North American Philips Discrete Products Div
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD132 by North American Philips Discrete Products Div

BD132
North American Philips Discrete Products Div
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
3 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
15 W
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
60 MHz
Want to compare parts?
  1. BD132
    North American Philips Discrete Products Div
    Transistor,
    VS

Related Parts for BD132

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD132 by North American Philips Discrete Products Div.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD132 by North American Philips Discrete Products Div

Select Manufacturer
Which Manufacturer of BD132 would you like to use for your alert(s)?
  • Please alert me when BD132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD132 by North American Philips Discrete Products Div

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: