BD137
Description: 1.5 A, 60 V NPN Power Bipolar Junction Transistor, TO-225, 500-BLKBX

Overview of BD137 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BD137 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # BD137
TME Transistor: NPN, bipolar, 60V, 1.5A, 12W, TO225 Min Qty: 3 439
  • 3 $0.6130
  • 25 $0.5520
  • 100 $0.4820
  • 500 $0.4380
  • 2,000 $0.4080
$0.4080 / $0.6130 Buy Now

CAD Models for BD137 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BD137 by onsemi

BD137
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TO-225
Package Description
PLASTIC, CASE 77-09, 3 PIN
Pin Count
3
Manufacturer Package Code
77-09
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.75
Samacsys Manufacturer
onsemi
Additional Feature
LOW LEAKAGE
Collector Current-Max (IC)
1.5 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-126
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
12.5 W
Power Dissipation-Max (Abs)
8 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
VCEsat-Max
0.5 V
Want to compare parts?
  1. BD137
    onsemi
    1.5 A, 60 V NPN Power Bipolar Junction Transistor, TO-225, 500-BLKBX
    VS

Alternate Parts for BD137

This table gives cross-reference parts and alternative options found for BD137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BD137 1.5A, 60V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-08, 3 PIN Motorola Mobility LLC BD137 vs BD137
BD137 Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, Fairchild Semiconductor Corporation BD137 vs BD137
BD137G 1.5A, 60V, NPN, Si, POWER TRANSISTOR, TO-225AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN Rochester Electronics LLC BD137 vs BD137G
BD137 Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, Crimson Semiconductor Inc BD137 vs BD137
BD137 1.5A, 60V, NPN, Si, POWER TRANSISTOR, TO-126 STMicroelectronics BD137 vs BD137
BD137 Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, Continental Device India Ltd BD137 vs BD137
BD137 Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin Samsung Semiconductor BD137 vs BD137
BD137 Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN Central Semiconductor Corp BD137 vs BD137
BD137G 1.5 A, 60 V NPN Power Bipolar Junction Transistor, TO-225, 500-BLKBX onsemi BD137 vs BD137G
Part Number Description Manufacturer Compare
BD137 Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, Crimson Semiconductor Inc BD137 vs BD137
BD137G 1.5 A, 60 V NPN Power Bipolar Junction Transistor, TO-225, 500-BLKBX onsemi BD137 vs BD137G
BD137 Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, Fairchild Semiconductor Corporation BD137 vs BD137
BD137 1.5A, 60V, NPN, Si, POWER TRANSISTOR, TO-126 STMicroelectronics BD137 vs BD137
BD137 Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin Samsung Semiconductor BD137 vs BD137
BD137 Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, Continental Device India Ltd BD137 vs BD137

Related Parts for BD137

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD137 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD137 by onsemi

Select Manufacturer
Which Manufacturer of BD137 would you like to use for your alert(s)?
  • Please alert me when BD137 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD137 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD137 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD137 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD137.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD137 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: