Part Details for BD14-183 by Thomas & Betts
Overview of BD14-183 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BD14-183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33F1310
|
Newark | Terminal Female Disconnect 0.187In Crimp, Product Range:Sta-Kon 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:16Awg, Insulator Colour:- Rohs Compliant: Yes |Abb Thomas & Betts BD14-183 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$72.8100 / $78.9300 | Buy Now |
|
Onlinecomponents.com | Non-Insulated Female Disconnect - Length .64 Inches - Width .23 Inches - Tab Size .187x.032 - Wire Range #16-#14 AWG - Copper - Tin Plated. RoHS: Compliant | 0 |
|
$0.8670 / $1.1250 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 91 |
|
$0.8694 / $1.4490 | Buy Now |
|
Master Electronics | Non-Insulated Female Disconnect - Length .64 Inches - Width .23 Inches - Tab Size .187x.032 - Wire Range #16-#14 AWG - Copper - Tin Plated. RoHS: Compliant | 0 |
|
$0.8670 / $1.1250 | Buy Now |
Part Details for BD14-183
BD14-183 CAD Models
BD14-183 Part Data Attributes
|
BD14-183
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
BD14-183
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for BD14-183
This table gives cross-reference parts and alternative options found for BD14-183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD14-183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD183 | Wire Terminal, | ABB Installation Products Inc | BD14-183 vs BD183 |