Part Details for BD164FD by Eaton Bussmann
Overview of BD164FD by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD164FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R2600
|
Newark | 200A/1P Hd 600Vdc Fusible Safety Switch |Eaton Bussmann BD164FD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,195.8900 / $2,528.1600 | Buy Now |
DISTI #
BD164FD-ND
|
DigiKey | 200A/1P HD 600VDC FUSIBLE SAFETY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,444.0000 | Buy Now |
DISTI #
71391014
|
RS | 200A/1P HD 600vDC Fusible Safety Switch | Bussmann by Eaton BD164FD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,187.3000 / $2,302.4300 | RFQ |