There are no models available for this part yet.
Overview of BD164FR by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BD164FR by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R2601
|
Newark | 200A/1P Hd 600Vdc Fusible Safety Switch |Eaton Bussmann BD164FR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,174.6500 / $2,503.7100 | Buy Now | |
DISTI #
BD164FR-ND
|
DigiKey | 200A/1P HD 600VDC FUSIBLE SAFETY Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,524.6800 | Buy Now | |
DISTI #
71391015
|
RS | 200A/1P HD 600vDC Fusible Safety Switch | Bussmann by Eaton BD164FR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,200.5400 / $2,316.3600 | RFQ | |
DISTI #
000000000003485137
|
Sager | Control Switches 200A/1P HD 600vDC Fusble Safety Switch | 0 |
|
Buy Now |