Part Details for BD16805FV-ME2 by ROHM Semiconductor
Overview of BD16805FV-ME2 by ROHM Semiconductor
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BD16805FV-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5793
|
Newark | Motor Driver, Aec-Q100, Ssop-40, Motor Type:Three Phase Brushless Motor, No. Of Outputs:1Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Ssop, No. Of Pins:40Pins, Supply Voltage Min:8V, Supply Voltage Max:18V, Rohs Compliant: Yes |Rohm BD16805FV-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.8200 | Buy Now |
DISTI #
BD16805FV-ME2CT-ND
|
DigiKey | IC MOTOR DRIVER 8V-18V 40SSOPB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7887 / $5.5600 | Buy Now |
DISTI #
BD16805FV-ME2
|
Avnet Americas | 3-Phase Brushless Motor Predriver 8V to 18V 40-Pin SSOP-B Embossed T/R - Tape and Reel (Alt: BD16805FV-ME2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.6988 / $3.0725 | Buy Now |
DISTI #
755-BD16805FV-ME2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3 Phse Mtr Predriver w/Phse adj cntrl RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.7700 | Buy Now |
DISTI #
36530987
|
Verical | 3-Phase Motor Driver Automotive 40-Pin SSOP-B T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1701 | Americas - 494 |
|
$5.4308 / $6.2976 | Buy Now |
|
Bristol Electronics | 1938 |
|
RFQ | ||
|
Quest Components | 1550 |
|
$3.3240 / $6.6480 | Buy Now | |
|
Quest Components | 395 |
|
$5.3220 / $10.6440 | Buy Now | |
DISTI #
BD16805FV-ME2
|
Avnet Americas | 3-Phase Brushless Motor Predriver 8V to 18V 40-Pin SSOP-B Embossed T/R - Tape and Reel (Alt: BD16805FV-ME2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.6988 / $3.0725 | Buy Now |
Part Details for BD16805FV-ME2
BD16805FV-ME2 CAD Models
BD16805FV-ME2 Part Data Attributes:
|
BD16805FV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD16805FV-ME2
ROHM Semiconductor
Brush DC Motor Controller, PDSO40, SSOP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G40 | |
Length | 13.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP40,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max (Isup) | 30.4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm |