-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brush DC Motor Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6414
|
Newark | Motor Driver, -40 To 125Deg C, Motor Type:Dc Brush, No. Of Outputs:1Outputs, Output Current:3A, Output Voltage:18V, Driver Case Style:Htssop-B, No. Of Pins:20Pins, Supply Voltage Min:6V, Supply Voltage Max:18V, Operating Temperature Rohs Compliant: Yes |Rohm BD16912EFV-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2463 |
|
$3.4600 / $6.5500 | Buy Now |
DISTI #
846-BD16912EFV-CE2CT-ND
|
DigiKey | 40V/3A RATING H-BRIDGE DRIVER FO Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4968 In Stock |
|
$3.1594 / $6.3000 | Buy Now |
DISTI #
BD16912EFV-CE2
|
Avnet Americas | 1-CH H-Bridge Motor Driver 6V to 18V 20-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD16912EFV-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.4104 / $4.3512 | Buy Now |
DISTI #
755-BD16912EFV-CE2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 40V/3A H-Bridge Driver for Auto RoHS: Compliant | 2485 |
|
$3.1400 / $6.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.1400 | Buy Now |
|
Quest Components | 1840 |
|
$3.5430 / $7.0860 | Buy Now | |
DISTI #
BD16912EFV-CE2
|
Avnet Americas | 1-CH H-Bridge Motor Driver 6V to 18V 20-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD16912EFV-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.4104 / $4.3512 | Buy Now |
DISTI #
BD16912EFV-CE2
|
Avnet Americas | 1-CH H-Bridge Motor Driver 6V to 18V 20-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD16912EFV-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.4104 / $4.3512 | Buy Now |
|
CHIPMALL.COM LIMITED | 40V/3A RATING H-BRIDGE DRIVER FO | 2300 |
|
$3.4363 / $5.3166 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 2760 |
|
$3.0354 / $3.2765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD16912EFV-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD16912EFV-CE2
ROHM Semiconductor
Brush DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2018-06-05 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |