Part Details for BD16938AEFV-CE2 by ROHM Semiconductor
Overview of BD16938AEFV-CE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BD16938AEFV-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4439
|
Newark | Motor Driver, -40 To 125 Deg C Rohs Compliant: Yes |Rohm BD16938AEFV-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2230 |
|
$2.9600 / $5.6200 | Buy Now |
DISTI #
846-BD16938AEFV-CE2CT-ND
|
DigiKey | THE BD16938AEFV-C IS 8CH HALF BR Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2435 In Stock |
|
$2.7081 / $5.4000 | Buy Now |
DISTI #
BD16938AEFV-CE2
|
Avnet Americas | 8-CH Half Bridge Driver 6.3V to 32V 28-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD16938AEFV-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.6208 / $2.9837 | Buy Now |
DISTI #
755-BD16938AEFV-CE2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers AECQ RoHS: Compliant | 9504 |
|
$2.7000 / $5.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.6900 | Buy Now |
|
Quest Components | 2399 |
|
$2.9175 / $5.8350 | Buy Now | |
DISTI #
BD16938AEFV-CE2
|
Avnet Americas | 8-CH Half Bridge Driver 6.3V to 32V 28-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD16938AEFV-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.6208 / $2.9837 | Buy Now |
DISTI #
BD16938AEFV-CE2
|
Avnet Americas | 8-CH Half Bridge Driver 6.3V to 32V 28-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD16938AEFV-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.6208 / $2.9837 | Buy Now |
DISTI #
3770089RL
|
element14 Asia-Pacific | MOTOR DRIVER, -40 TO 125 DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2230 |
|
$3.0670 / $3.8466 | Buy Now |
DISTI #
3770089
|
element14 Asia-Pacific | MOTOR DRIVER, -40 TO 125 DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2230 |
|
$3.0670 / $5.2146 | Buy Now |
Part Details for BD16938AEFV-CE2
BD16938AEFV-CE2 CAD Models
BD16938AEFV-CE2 Part Data Attributes
|
BD16938AEFV-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD16938AEFV-CE2
ROHM Semiconductor
Motion Control Electronic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSSOP, TSSOP28,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-03-24 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | MOTOR SUPPLY VOLTAGE IS 6.3 TO 32 V; SUPPLY CURRENT ICC1=0.01mA | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |