Part Details for BD16939AEFV-CE2 by ROHM Semiconductor
Overview of BD16939AEFV-CE2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD16939AEFV-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4440
|
Newark | Motor Driver, -40 To 125 Deg C Rohs Compliant: Yes |Rohm BD16939AEFV-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3709 |
|
$2.4800 / $4.6800 | Buy Now |
DISTI #
846-BD16939AEFV-CE2CT-ND
|
DigiKey | THE BD16939AEFV-C IS 6CH HALF BR Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
132 In Stock |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
BD16939AEFV-CE2
|
Avnet Americas | 6-CH Half Bridge Driver 6.3V to 32V 28-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD16939AEFV-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1840 / $2.4864 | Buy Now |
DISTI #
755-BD16939AEFV-CE2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers AECQ RoHS: Compliant | 2455 |
|
$2.2500 / $4.5000 | Buy Now |
|
Future Electronics | Motor / Motion / Ignition Controllers Drivers AECQ RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.2100 | Buy Now |
|
Quest Components | BRUSH DC MOTOR CONTROLLER, PDSO28 | 1764 |
|
$2.4105 / $4.8210 | Buy Now |
DISTI #
BD16939AEFV-CE2
|
Avnet Americas | 6-CH Half Bridge Driver 6.3V to 32V 28-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD16939AEFV-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1840 / $2.4864 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 60-Authorized Distributor |
|
$2.4300 / $4.7200 | Buy Now |
DISTI #
BD16939AEFV-CE2
|
Avnet Americas | 6-CH Half Bridge Driver 6.3V to 32V 28-Pin HTSSOP-B Emboss T/R - Tape and Reel (Alt: BD16939AEFV-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1840 / $2.4864 | Buy Now |
DISTI #
3770090
|
Farnell | MOTOR DRIVER, -40 TO 125 DEG C RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 3709 |
|
$2.4884 / $5.1401 | Buy Now |
Part Details for BD16939AEFV-CE2
BD16939AEFV-CE2 CAD Models
BD16939AEFV-CE2 Part Data Attributes
|
BD16939AEFV-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD16939AEFV-CE2
ROHM Semiconductor
Motion Control Electronic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSSOP, TSSOP28,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | MOTOR SUPPLY VOLTAGE IS 6.3 TO 32 V; SUPPLY CURRENT ICC1=0.01mA | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |