Part Details for BD1722J50200AHF by Anaren Microwave
Overview of BD1722J50200AHF by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD1722J50200AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-BD1722J50200AHF
|
Mouser Electronics | Signal Conditioning 1.7-2.2GHz IL .7dB 50-200 Ohm Un/Bal RoHS: Compliant | 23 |
|
$0.2370 / $0.9500 | Buy Now |
|
Chip1Cloud | BALUN 1.7GHZ-2.2GHZ 50/200 0805 | 4000 |
|
RFQ |
Part Details for BD1722J50200AHF
BD1722J50200AHF CAD Models
BD1722J50200AHF Part Data Attributes:
|
BD1722J50200AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
BD1722J50200AHF
Anaren Microwave
RF Transformer, 1700MHz Min, 2200MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Cut-off Frequency-Max | 2200 MHz | |
Cut-off Frequency-Min | 1700 MHz | |
Height | 0.68 mm | |
Insertion Loss | 0.7 dB | |
JESD-609 Code | e4 | |
Length | 2.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 1.29 mm |