Part Details for BD183 by Thomas & Betts
Overview of BD183 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BD183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H8877
|
Newark | Nonins Fem 187 Disc No16-14 Len .64 |Abb Thomas & Betts BD183 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 | Buy Now |
|
Onlinecomponents.com | Non-Insulated Female Disconnect - Length .64" - Width .23" - Tab Size .187x.032 - Wire Range #16-#14 AWG - Copper - Tin Plated - 1.000 Pack. RoHS: Compliant | 0 |
|
$0.2664 / $0.4051 | Buy Now |
|
Master Electronics | Non-Insulated Female Disconnect - Length .64" - Width .23" - Tab Size .187x.032 - Wire Range #16-#14 AWG - Copper - Tin Plated - 1.000 Pack. RoHS: Compliant | 0 |
|
$0.2664 / $0.4051 | Buy Now |
Part Details for BD183
BD183 CAD Models
BD183 Part Data Attributes
|
BD183
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
BD183
Thomas & Betts
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON | |
Safety Approval | CSA; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for BD183
This table gives cross-reference parts and alternative options found for BD183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD14-183 | Push-On Terminal, | ABB Installation Products Inc | BD183 vs BD14-183 |