-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1662
|
Newark | Led Driver, Aec-Q100, 1Khz, Htssop-B20 Rohs Compliant: Yes |Rohm BD18327EFV-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6100 / $8.8000 | Buy Now |
DISTI #
846-BD18327EFV-ME2CT-ND
|
DigiKey | IC LED DRVR LIN NO 1.5A 20HTSSOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2140 In Stock |
|
$4.6231 / $8.4600 | Buy Now |
DISTI #
BD18327EFV-ME2
|
Avnet Americas | LED Driver 1-CH PWM 50V 1.5A 20-Pin HTSSOP-B EP Emboss T/R - Tape and Reel (Alt: BD18327EFV-ME2) Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.5773 / $5.2111 | Buy Now |
DISTI #
755-BD18327EFV-ME2
|
Mouser Electronics | LED Lighting Drivers AECQ RoHS: Compliant | 1998 |
|
$4.6200 / $8.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$4.7000 | Buy Now |
|
Quest Components | 28 |
|
$3.3660 / $5.0490 | Buy Now | |
DISTI #
BD18327EFV-ME2
|
TTI | LED Lighting Drivers AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
BD18327EFV-ME2
|
Avnet Americas | LED Driver 1-CH PWM 50V 1.5A 20-Pin HTSSOP-B EP Emboss T/R - Tape and Reel (Alt: BD18327EFV-ME2) Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.5773 / $5.2111 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 10-Authorized Distributor |
|
$4.4600 / $7.4100 | Buy Now |
DISTI #
BD18327EFV-ME2
|
Avnet Americas | LED Driver 1-CH PWM 50V 1.5A 20-Pin HTSSOP-B EP Emboss T/R - Tape and Reel (Alt: BD18327EFV-ME2) Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.5773 / $5.2111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD18327EFV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD18327EFV-ME2
ROHM Semiconductor
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LED DISPLAY DRIVER |