Part Details for BD1926 by Berex Corp
Overview of BD1926 by Berex Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BD1926
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4770-BD1926CT-ND
|
DigiKey | 1.7-2.3GHZ, 2WAY SMT DIVIDER, SO Min Qty: 1 Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$1.0570 / $2.5200 | Buy Now |
Part Details for BD1926
BD1926 CAD Models
BD1926 Part Data Attributes
|
BD1926
Berex Corp
Buy Now
Datasheet
|
Compare Parts:
BD1926
Berex Corp
Splitter, 1700MHz Min, 2300MHz Max, 0.8dB Insertion Loss-Max, SOT-26, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BEREX CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):16.5 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.8 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | MATTE TIN |