Part Details for BD1HC500HFN-CTR by ROHM Semiconductor
Overview of BD1HC500HFN-CTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD1HC500HFN-CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD1HC500HFN-CCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8HSON Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36 In Stock |
|
$0.5081 / $1.3100 | Buy Now |
DISTI #
BD1HC500HFN-CTR
|
Avnet Americas | Power Switch Hi Side 0.8A 8-Pin HSON T/R - Tape and Reel (Alt: BD1HC500HFN-CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5030 / $0.5738 | Buy Now |
DISTI #
755-BD1HC500HFN-CTR
|
Mouser Electronics | Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V, TSD off-latch RoHS: Compliant | 308 |
|
$0.5080 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5240 | Buy Now |
|
Quest Components | 1508 |
|
$1.1715 / $3.1240 | Buy Now | |
DISTI #
BD1HC500HFN-CTR
|
Avnet Americas | Power Switch Hi Side 0.8A 8-Pin HSON T/R - Tape and Reel (Alt: BD1HC500HFN-CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5030 / $0.5738 | Buy Now |
DISTI #
BD1HC500HFN-CTR
|
Avnet Americas | Power Switch Hi Side 0.8A 8-Pin HSON T/R - Tape and Reel (Alt: BD1HC500HFN-CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5030 / $0.5738 | Buy Now |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH P-CHAN 1:1 8HSON | 2760 |
|
$1.1430 / $2.1090 | Buy Now |
DISTI #
2672006
|
Farnell | POWER LOAD SWITCH, AEC-Q100, 18V, HSON8 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4773 / $1.0199 | Buy Now |
DISTI #
2672006RL
|
Farnell | POWER LOAD SWITCH, AEC-Q100, 18V, HSON8 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.4773 / $1.0199 | Buy Now |
Part Details for BD1HC500HFN-CTR
BD1HC500HFN-CTR CAD Models
BD1HC500HFN-CTR Part Data Attributes
|
BD1HC500HFN-CTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD1HC500HFN-CTR
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 25 µs | |
Turn-on Time | 25 µs | |
Width | 2.8 mm |