-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD1HD500EFJ-CE2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8HTSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10158 In Stock |
|
$0.5378 / $1.3900 | Buy Now |
DISTI #
BD1HD500EFJ-CE2
|
Avnet Americas | Power Switch Hi Side 0.8A 8-Pin HTSOP T/R - Tape and Reel (Alt: BD1HD500EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5408 / $0.6157 | Buy Now |
DISTI #
755-BD1HD500EFJ-CE2
|
Mouser Electronics | Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V, TSD slf-rest. RoHS: Compliant | 7746 |
|
$0.5370 / $1.3900 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V TSD slf-rest. RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5400 / $0.5650 | Buy Now |
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Quest Components | 2590 |
|
$1.0650 / $2.8400 | Buy Now | |
DISTI #
BD1HD500EFJ-CE2
|
Avnet Americas | Power Switch Hi Side 0.8A 8-Pin HTSOP T/R - Tape and Reel (Alt: BD1HD500EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5408 / $0.6157 | Buy Now |
DISTI #
BD1HD500EFJ-CE2
|
Avnet Americas | Power Switch Hi Side 0.8A 8-Pin HTSOP T/R - Tape and Reel (Alt: BD1HD500EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5408 / $0.6157 | Buy Now |
DISTI #
BD1HD500EFJ-CE2
|
Avnet Asia | Power Switch Hi Side 0.8A 8-Pin HTSOP T/R (Alt: BD1HD500EFJ-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH P-CHAN 1:1 8HTSOP | 756 |
|
$1.0487 / $1.3333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD1HD500EFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD1HD500EFJ-CE2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.24,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 25 µs | |
Turn-on Time | 25 µs | |
Width | 3.9 mm |