-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9589
|
Newark | Power Load Switch, Aec-Q100, 18V, Msop8, Power Load Switch Type:High Side, Input Voltage:18V, Current Limit:1.45A, On State Resistance:0.5Ohm, Distribution Switch Case Style:Msop, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Rohm BD1HD500FVM-CTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6190 / $1.3500 | Buy Now |
DISTI #
BD1HD500FVM-CCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16495 In Stock |
|
$0.5081 / $1.3100 | Buy Now |
DISTI #
BD1HD500FVM-CTR
|
Avnet Americas | Power Switch Hi Side 0.8A 8-Pin MSOP T/R - Tape and Reel (Alt: BD1HD500FVM-CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5030 / $0.5738 | Buy Now |
DISTI #
755-BD1HD500FVM-CTR
|
Mouser Electronics | Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V, TSD slf-rest. RoHS: Compliant | 3800 |
|
$0.5080 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5240 | Buy Now |
|
Quest Components | 1956 |
|
$1.0050 / $2.6800 | Buy Now | |
DISTI #
BD1HD500FVM-CTR
|
Avnet Americas | Power Switch Hi Side 0.8A 8-Pin MSOP T/R - Tape and Reel (Alt: BD1HD500FVM-CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5030 / $0.5738 | Buy Now |
DISTI #
BD1HD500FVM-CTR
|
Avnet Americas | Power Switch Hi Side 0.8A 8-Pin MSOP T/R - Tape and Reel (Alt: BD1HD500FVM-CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5030 / $0.5738 | Buy Now |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH P-CHAN 1:1 8MSOP | 145 |
|
$0.9926 / $1.2595 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 145 |
|
$0.6700 / $1.0180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD1HD500FVM-CTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD1HD500FVM-CTR
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 25 µs | |
Turn-on Time | 25 µs | |
Width | 2.8 mm |