-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, MATCHING Application(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-BD2040J50100AH
|
Mouser Electronics | Signal Conditioning | 12884 |
|
$0.3250 / $1.3000 | Buy Now |
DISTI #
34820963
|
Verical | RF Transformer 1:1.41 6 Terminal SMD Min Qty: 54 Package Multiple: 1 Date Code: 1928 | Americas - 1047 |
|
$0.9500 | Buy Now |
|
Quest Components | RF TRANSFORMER, 2000MHZ MIN, 4000MHZ MAX | 188 |
|
$1.4800 / $3.2000 | Buy Now |
DISTI #
BD2040J50100AHF
|
Avnet Asia | RF Transformer 2GHz to 4GHz Surface Mount (Alt: BD2040J50100AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | BALUN 2GHZ-4GHZ 50/100 0805 | 2070 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD2040J50100AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
BD2040J50100AHF
Anaren Microwave
Datacom Transformer, MATCHING Application(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ANAREN | |
Application | MATCHING | |
Cut-off Frequency-Max | 4000 MHz | |
Cut-off Frequency-Min | 2000 MHz | |
Height | 0.71 mm | |
Insertion Loss | 1.1 dB | |
Length | 2.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 4000000 kHz | |
Operating Frequency-Min | 2000000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Power Rating | 2 W | |
Primary Impedance | 100 OHMS | |
Secondary Impedance | 50 OHMS | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.29 mm |