Part Details for BD2040J50100AHF by TTM Technologies
Overview of BD2040J50100AHF by TTM Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD2040J50100AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-BD2040J50100AHFCT-ND
|
DigiKey | BALUN 2GHZ-4GHZ 50/100 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1625 In Stock |
|
$0.3250 / $1.3100 | Buy Now |
DISTI #
BD2040J50100AHF
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.5400 | Buy Now |
DISTI #
BD2040J50100AH
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 1047 |
|
$0.5400 / $0.9100 | Buy Now |
Part Details for BD2040J50100AHF
BD2040J50100AHF CAD Models
BD2040J50100AHF Part Data Attributes
|
BD2040J50100AHF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
BD2040J50100AHF
TTM Technologies
RF Transformer, 2000MHz Min, 4000MHz Max, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Application | MATCHING | |
Cut-off Frequency-Max | 4000 MHz | |
Cut-off Frequency-Min | 2000 MHz | |
Height | 0.71 mm | |
Insertion Loss | 1.3 dB | |
JESD-609 Code | e4 | |
Length | 2.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 4000000 kHz | |
Operating Frequency-Min | 2000000 kHz | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Power Rating | 2 W | |
Primary Impedance | 100 OHMS | |
Secondary Impedance | 50 OHMS | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Transformer Type | RF TRANSFORMER | |
Width | 1.29 mm |