-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36528413
|
Verical | Hi Side Single 5.5V 0.25A 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 1701 | Americas - 2159 |
|
$0.9077 / $1.0615 | Buy Now |
|
Bristol Electronics | 839 |
|
RFQ | ||
|
Quest Components | 671 |
|
$1.0692 / $2.5920 | Buy Now | |
|
Quest Components | 1727 |
|
$0.7965 / $2.1240 | Buy Now | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH N-CHAN 1:1 SOP-J8 | 2159 |
|
$0.8126 / $1.6326 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 2590 |
|
$0.6436 / $0.7687 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 2159 |
|
$0.5310 / $1.3500 | Buy Now |
DISTI #
1716239
|
Farnell | POWER MANAGEMENT SWITCH IC, SOP-J8 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.0113 / $1.8603 | Buy Now |
|
Perfect Parts Corporation | 13545 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD2045AFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD2045AFJ-E2
ROHM Semiconductor
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.25 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 40 µs | |
Turn-on Time | 20000 µs | |
Width | 3.9 mm |